TC1232COE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $14.14098
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: $59.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $30.43542
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: $74.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $48.36544
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 650
Unit Price: $59.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 489
Unit Price: $53.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $74.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,545
Unit Price: $74.32000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $34.59051
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1232COE

DigiKey Part Number
TC1232COE-ND
Manufacturer
Manufacturer Product Number
TC1232COE
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1232COE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
282$18.99167$5,355.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.