Direct
Parametric Equivalent

ICL7665BCPA+ | |
|---|---|
DigiKey Part Number  | ICL7665BCPA+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ICL7665BCPA+  | 
Description  | IC SUPERVISOR 2 CHANNEL 8DIP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 2 Channel 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ICL7665BCPA+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Multi-Voltage Supervisor  | |
Number of Voltages Monitored  | 2  | |
Voltage - Threshold  | Adjustable/Selectable  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active High  | |
Reset Timeout  | <1ms Minimum  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $51.39610 | $5,139.61 | 


