DS4404K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $164.72000
Datasheet
DS4404K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS4404K
DS4404K_Contents

DS4404K

DigiKey Part Number
DS4404K-ND
Manufacturer
Manufacturer Product Number
DS4404K
Description
EVAL BOARD FOR DS4404
Customer Reference
Detailed Description
DS4404 - 5 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
4
Number of Bits
5
Sampling Rate (Per Second)
-
Data Interface
I2C
Settling Time
-
DAC Type
Current
Utilized IC / Part
DS4404
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.