10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1090AEEI+

DigiKey Part Number
MAX1090AEEI+-ND
Manufacturer
Manufacturer Product Number
MAX1090AEEI+
Description
IC ADC 10BIT 28-QSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1090AEEI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
400k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 1,350
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$190.25000$190.25
10$152.41000$1,524.10
50$137.25300$6,862.65
100$132.56020$13,256.02
250$127.60720$31,901.80
500$124.62134$62,310.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.