DS1225AB-70+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $221.86000
Datasheet

Similar


STMicroelectronics
In Stock: 561
Unit Price: $342.97000
Datasheet

Similar


STMicroelectronics
In Stock: 274
Unit Price: $304.05000
Datasheet
28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1225AB-70+

DigiKey Part Number
505-DS1225AB-70+-ND
Manufacturer
Manufacturer Product Number
DS1225AB-70+
Description
IC NVSRAM 64KBIT PARALLEL 28EDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1225AB-70+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$221.86000$221.86
12$204.01583$2,448.19
36$196.18361$7,062.61
60$192.57950$11,554.77
108$188.47815$20,355.64
252$182.66413$46,031.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.