
M48Z08-100PC1 | |
---|---|
DigiKey Part Number | 497-2869-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z08-100PC1 |
Description | IC NVSRAM 64KBIT PAR 28PCDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 100 ns 28-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z08-100PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PCDIP, CAPHAT® | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $342.97000 | $342.97 |
12 | $314.95333 | $3,779.44 |
36 | $302.73278 | $10,898.38 |
60 | $297.12600 | $17,827.56 |
108 | $290.75454 | $31,401.49 |
252 | $281.74222 | $70,999.04 |