
M48T08-100PC1 | |
---|---|
DigiKey Part Number | 497-2828-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T08-100PC1 |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T08-100PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.75V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 4.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-PCDIP, CAPHAT® | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.66000 | $302.66 |
12 | $243.13417 | $2,917.61 |
36 | $227.45389 | $8,188.34 |
108 | $215.93861 | $23,321.37 |
252 | $209.19151 | $52,716.26 |