DG506ADN+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $133.60077
Datasheet
MAX6921AQI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506ADN+

DigiKey Part Number
DG506ADN+-ND
Manufacturer
Manufacturer Product Number
DG506ADN+
Description
IC MUX 16:1 450OHM 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
DG506ADN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
39$133.60077$5,210.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.