
78Q2123/F | |
---|---|
DigiKey Part Number | 78Q2123/F-ND |
Manufacturer | |
Manufacturer Product Number | 78Q2123/F |
Description | IC TRANSCEIVER FULL 4/4 32QFNEP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 78Q2123/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $17.07100 | $170.71 |
25 | $15.65000 | $391.25 |
100 | $14.08930 | $1,408.93 |
490 | $13.03504 | $6,387.17 |