


SN74ABT574ADWR | |
---|---|
DigiKey Part Number | 296-1046-2-ND - Tape & Reel (TR) 296-1046-1-ND - Cut Tape (CT) 296-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT574ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT574ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $6.40400 | $64.04 |
25 | $5.78880 | $144.72 |
100 | $5.10710 | $510.71 |
250 | $4.78212 | $1,195.53 |
500 | $4.60976 | $2,304.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.29233 | $8,584.66 |
4,000 | $4.18313 | $16,732.52 |
6,000 | $4.12847 | $24,770.82 |
10,000 | $4.06788 | $40,678.80 |
14,000 | $4.03248 | $56,454.72 |
20,000 | $3.99841 | $79,968.20 |