
KW DELSS2.RA-AXBZ-FK0PM0-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK0PM0-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK0PM0-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK0PM0-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK0PM0-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELSS2.RA-AXBZ-FK0PN0-2686-20-R18 | ams-OSRAM USA INC. | 12,450 | 475-KWDELSS2.RA-AXBZ-FK0PN0-2686-20-R18CT-ND | $1.97000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-FK1NM1-2686-20-R18 | ams-OSRAM USA INC. | 14,980 | 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18CT-ND | $2.06000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-FK1NN1-2686-20-R18 | ams-OSRAM USA INC. | 13,714 | 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18CT-ND | $1.97000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-FK3PM3-2686-20-R18 | ams-OSRAM USA INC. | 14,964 | 475-KWDELSS2.RA-AXBZ-FK3PM3-2686-20-R18CT-ND | $1.97000 | Parametric Equivalent |
| KW DELSS2.RA-AXBZ-HK0JM0-2686-20-R18 | ams-OSRAM USA INC. | 14,798 | 475-KWDELSS2.RA-AXBZ-HK0JM0-2686-20-R18CT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.36500 | $13.65 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.76674 | $383.37 |
| 1,000 | $0.70442 | $704.42 |
| 2,000 | $0.65127 | $1,302.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59295 | $2,964.75 |
| 10,000 | $0.55644 | $5,564.40 |
| 15,000 | $0.53770 | $8,065.50 |
| 25,000 | $0.51651 | $12,912.75 |
| 35,000 | $0.50391 | $17,636.85 |
| 50,000 | $0.49161 | $24,580.50 |

