White LED Indication - Discrete 3.1V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELSS2.RA-AXBZ-FK0PN0-2686-20-R18

DigiKey Part Number
475-KWDELSS2.RA-AXBZ-FK0PN0-2686-20-R18TR-ND - Tape & Reel (TR)
475-KWDELSS2.RA-AXBZ-FK0PN0-2686-20-R18CT-ND - Cut Tape (CT)
475-KWDELSS2.RA-AXBZ-FK0PN0-2686-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELSS2.RA-AXBZ-FK0PN0-2686-20-R18
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.23mm x 0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-SMD, Flat Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.40mm L x 0.80mm W
Lens Style
Oval with Flat Top
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.36500$13.65
100$0.95450$95.45
500$0.76674$383.37
1,000$0.70442$704.42
2,000$0.65127$1,302.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59295$2,964.75
10,000$0.55644$5,564.40
15,000$0.53770$8,065.50
25,000$0.51651$12,912.75
35,000$0.50391$17,636.85
50,000$0.49161$24,580.50
Manufacturers Standard Package