
KW DELSS2.RA-AXBZ-FK1NM1-2686-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK1NM1-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK1NM1-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.42200 | $14.22 |
| 100 | $0.99400 | $99.40 |
| 500 | $0.79946 | $399.73 |
| 1,000 | $0.73492 | $734.92 |
| 2,000 | $0.67984 | $1,359.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61944 | $3,097.20 |
| 10,000 | $0.58164 | $5,816.40 |
| 15,000 | $0.56224 | $8,433.60 |
| 25,000 | $0.54030 | $13,507.50 |
| 35,000 | $0.52726 | $18,454.10 |
| 50,000 | $0.51452 | $25,726.00 |

