
KW DELSS2.RA-AXBZ-FK0PM0-2686-20-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK0PM0-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK0PM0-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK0PM0-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK0PM0-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.38300 | $13.83 |
100 | $0.96640 | $96.64 |
500 | $0.77710 | $388.55 |
1,000 | $0.71437 | $714.37 |
2,000 | $0.66091 | $1,321.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60217 | $3,010.85 |
10,000 | $0.56542 | $5,654.20 |
15,000 | $0.54656 | $8,198.40 |
25,000 | $0.52524 | $13,131.00 |
35,000 | $0.51255 | $17,939.25 |
50,000 | $0.50017 | $25,008.50 |
125,000 | $0.47284 | $59,105.00 |