
KT CULPM1.13-NSPP-34-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KTCULPM1.13-NSPP-34-0-1400-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT CULPM1.13-NSPP-34-0-1400-R18 |
Description | KT CULPM1.13-NSPP-34-0-1400-R18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 529nm (523nm ~ 535nm) 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 529nm (523nm ~ 535nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 422lm (359lm ~ 484lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $31.76749 | $63,534.98 |


