LED Lighting Color OSRAM OSTAR® Projection Compact Red 622nm (618nm ~ 625nm) 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR CULPM1.23-LTMP-34-0-1400-R18

DigiKey Part Number
475-KRCULPM1.23-LTMP-34TR-ND - Tape & Reel (TR)
475-KRCULPM1.23-LTMP-34CT-ND - Cut Tape (CT)
475-KRCULPM1.23-LTMP-34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR CULPM1.23-LTMP-34-0-1400-R18
Description
LOW-PROFILE, ULTRA-HIGH BRIGHTNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Projection Compact Red 622nm (618nm ~ 625nm) 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
5A
Mfr
Luminous Flux @ Current/Temperature
172lm (150lm ~ 194lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1616 (4040 Metric)
Wavelength
622nm (618nm ~ 625nm)
Supplier Device Package
1616
Current - Test
1.4A
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Voltage - Forward (Vf) (Typ)
2.15V
Height - Seated (Max)
0.031" (0.80mm)
Lumens/Watt @ Current - Test
57 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KR CULPM1.23-LTMP-34-0-1400-R18ams-OSRAM USA INC.1,970475-KRCULPM1.23-LTMP-34CT-ND$63.80000Parametric Equivalent
KR CULPM1.23-MPMR-23-0-1400-R18ams-OSRAM USA INC.1,625475-KRCULPM1.23-MPMR-23CT-ND$63.80000Parametric Equivalent
In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.80000$63.80
10$48.34200$483.42
100$39.28640$3,928.64
500$35.64350$17,821.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$32.97331$65,946.62
Manufacturers Standard Package