New Product
GW QSLMS1.SM-H8HV-XX35-1-65-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLMS1.KM-H7H9-XX35-1-65-R18

DigiKey Part Number
475-GWQSLMS1.KM-H7H9-XX35-1-65-R18TR-ND - Tape & Reel (TR)
475-GWQSLMS1.KM-H7H9-XX35-1-65-R18CT-ND - Cut Tape (CT)
475-GWQSLMS1.KM-H7H9-XX35-1-65-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLMS1.KM-H7H9-XX35-1-65-R18
Description
THE LATEST 3V 3030 MID-POWER WHI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 3030 White, Neutral 4000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (38lm ~ 42lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
227 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
5.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.70000$17.00
100$1.19800$119.80
500$0.96940$484.70
1,000$0.89393$893.93
2,000$0.82960$1,659.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77483$3,099.32
8,000$0.72832$5,826.56
12,000$0.70445$8,453.40
20,000$0.67748$13,549.60
28,000$0.66143$18,520.04
40,000$0.64577$25,830.80
100,000$0.61119$61,119.00
Manufacturers Standard Package