
GW QSLMS1.KM-H7H9-XX33-1-65-R18 | |
---|---|
DigiKey Part Number | 475-GWQSLMS1.KM-H7H9-XX33-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS1.KM-H7H9-XX33-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS1.KM-H7H9-XX33-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS1.KM-H7H9-XX33-1-65-R18 |
Description | THE LATEST 3V 3030 MID-POWER WHI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 5000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (38lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 227 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.70000 | $17.00 |
100 | $1.19800 | $119.80 |
500 | $0.96940 | $484.70 |
1,000 | $0.89393 | $893.93 |
2,000 | $0.82960 | $1,659.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77483 | $3,099.32 |
8,000 | $0.72832 | $5,826.56 |
12,000 | $0.70445 | $8,453.40 |
20,000 | $0.67748 | $13,549.60 |
28,000 | $0.66143 | $18,520.04 |
40,000 | $0.64577 | $25,830.80 |
100,000 | $0.61119 | $61,119.00 |