GW Q9LR31.PM-M3N2-XX56-1-45-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2,865
Unit Price: $8.89000
Datasheet
LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR31.PM-M3N2-XX56-1-45-R18

DigiKey Part Number
475-GWQ9LR31.PM-M3N2-XX56-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR31.PM-M3N2-XX56-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR31.PM-M3N2-XX56-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR31.PM-M3N2-XX56-1-45-R18
Description
LED OSCONIQ WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
250lm (200lm ~ 300lm)
Flux @ 25°C, Current - Test
-
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
265mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes