LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.PM-M4N3-XX56-1-45-R18

DigiKey Part Number
475-GWQ9LR34.PM-M4N3-XX56-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.PM-M4N3-XX56-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.PM-M4N3-XX56-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.PM-M4N3-XX56-1-45-R18
Description
LED OSCONIQ WARM WHT 3500K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 3500K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
260lm (210lm ~ 310lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
261 lm/W
CRI (Color Rendering Index)
70
Current - Max
265mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$6.25800$62.58
100$4.63970$463.97
500$3.92098$1,960.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.56489$5,347.34
3,000$3.38363$10,150.89
4,500$3.29072$14,808.24
7,500$3.18587$23,894.03
10,500$3.12352$32,796.96
15,000$3.06273$45,940.95
Manufacturers Standard Package