GW CSSRM3.PM-N7P1-A232-K2L2-700-R33-SA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 4,071
Unit Price: $13.15000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 2,998
Unit Price: $13.65000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $4.58508
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 751
Unit Price: $13.81000
Datasheet
LED Lighting OSLON® Square White, Cool 5700K 2.85V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.PM-N7P1-A232-K2L2-700-R33-SA

DigiKey Part Number
475-GWCSSRM3.PM-N7P1-A232-K2L2-700-R33-SA-ND
Manufacturer
Manufacturer Product Number
GW CSSRM3.PM-N7P1-A232-K2L2-700-R33-SA
Description
LED OSLON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 5700K 2.85V 700mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
360lm (340lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
180 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.085" (2.16mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29,437.08000$29,437.08
Manufacturers Standard Package