


GW CSSRM3.PM-N8P1-XX52-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N8P1-XX52-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N8P1-XX52-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N8P1-XX52-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N8P1-XX52-1-700-R33 |
Description | LED OSLON COOL WHITE 5700K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 365lm (350lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.79200 | $97.92 |
| 100 | $7.39440 | $739.44 |
| 500 | $6.33318 | $3,166.59 |
| 1,000 | $5.98665 | $5,986.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.54222 | $16,626.66 |
| 6,000 | $5.31654 | $31,899.24 |
| 9,000 | $5.20098 | $46,808.82 |
| 15,000 | $5.07069 | $76,060.35 |

