LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW CSSRM3.PM-N7P1-XX52-1-700-R33

DigiKey Part Number
475-GWCSSRM3.PM-N7P1-XX52-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.PM-N7P1-XX52-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.PM-N7P1-XX52-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.PM-N7P1-XX52-1-700-R33
Description
LED OSLON COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
360lm (340lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
184 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.085" (2.16mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.65000$13.65
10$9.67700$96.77
100$7.30400$730.40
500$6.25328$3,126.64
1,000$5.91011$5,910.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.47007$16,410.21
6,000$5.24661$31,479.66
9,000$5.13221$46,189.89
15,000$5.00314$75,047.10
Manufacturers Standard Package