2082-6446-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $1,059.10200

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $868.42900

Parametric Equivalent


Amphenol XMA
In Stock: 4
Unit Price: $1,133.58000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $1,997.66800

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: $1,343.89000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: $1,132.76000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: $889.69800

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: $1,002.04000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 1
Unit Price: $1,132.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 13
Unit Price: $469.86000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,127.00000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: $892.20000
Datasheet

Parametric Equivalent


WEC
In Stock: 10
Unit Price: $430.18000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 245
Unit Price: $427.02000
Datasheet
New at DigiKey
Image for 2082-6446-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6446-30

DigiKey Part Number
5984-2082-6446-30-ND
Manufacturer
Manufacturer Product Number
2082-6446-30
Description
ATTENUATOR, SMA-M/F, DC-6GHZ, 2W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$641.91800$6,419.18