C146 A05 001 E8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146A05001E8

DigiKey Part Number
C146A05001E8-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146A05001E8
Description
MODULE MALE 5POS CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 5 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
5
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
heavy|mate®, C146 M
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.29000$17.29
10$14.67800$146.78
25$13.75400$343.85
50$13.09720$654.86
100$12.47150$1,247.15
250$11.68976$2,922.44
500$11.13164$5,565.82
1,000$10.60051$10,600.51
2,500$9.93714$24,842.85
Manufacturers Standard Package