Contact Crimp Pin 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0102500301C

DigiKey Part Number
889-1727-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0102500301C
Description
CONTACT H.D. CRIMP PINS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Tuchel Industrial
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.14000$20.14
10$17.12500$171.25
25$16.04840$401.21
50$15.28040$764.02
100$14.55040$1,455.04
300$13.46463$4,039.39
500$12.98800$6,494.00
1,000$12.36826$12,368.26
2,500$11.59442$28,986.05
Manufacturers Standard Package