
VN0102500311C | |
|---|---|
DigiKey Part Number | 889-1728-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0102500311C |
Description | CONTACT H.D. CRIMP PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $17.12500 | $171.25 |
| 25 | $16.04840 | $401.21 |
| 50 | $15.28040 | $764.02 |
| 100 | $14.55040 | $1,455.04 |
| 300 | $13.46463 | $4,039.39 |
| 500 | $12.98800 | $6,494.00 |
| 1,000 | $12.36826 | $12,368.26 |
| 2,500 | $11.59442 | $28,986.05 |


