RD15M1S500X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $435.19100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $435.19100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $526.54700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $514.50100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $514.50100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $437.93400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $446.39900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $446.39900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $493.59600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $493.59600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $583.98300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $572.05200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $572.05200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $496.31400
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M1S500X

DigiKey Part Number
4306-RD15M1S500X-ND
Manufacturer
Manufacturer Product Number
RD15M1S500X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$437.93400$4,379.34