Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M5R8NV5Z/AA | |
|---|---|
DigiKey Part Number | 4306-MD15M5R8NV5Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15M5R8NV5Z/AA |
Description | MD15M5R8NV5Z/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M5R4N0Z/AA-14 | Amphenol Positronic | 0 | 4306-MD15M5R4N0Z/AA-14-ND | $477.37154 | Parametric Equivalent |
| MD15M5R5N0X | Amphenol Positronic | 0 | 4306-MD15M5R5N0X-ND | $343.62421 | Parametric Equivalent |
| MD15M5R5N0X/AA | Amphenol Positronic | 0 | 4306-MD15M5R5N0X/AA-ND | $343.62421 | Parametric Equivalent |
| MD15M5R7N0X-14 | Amphenol Positronic | 0 | 4306-MD15M5R7N0X-14-ND | $466.67571 | Parametric Equivalent |
| MD15M5R7N0X/AA-14 | Amphenol Positronic | 0 | 4306-MD15M5R7N0X/AA-14-ND | $466.67571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $429.80933 | $6,447.14 |

