M24308/23-67Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $779.88300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $595.65760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,662.53200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,142.79160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,429.24840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,752.17280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,235.97760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,262.69080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,046.95560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,072.12960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,674.58160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,259.40240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $835.80760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $852.78640
Datasheet
Image for M24308/23-67Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-67Z

DigiKey Part Number
4306-M24308/23-67Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-67Z
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD15S3S0V5S/AA-14Amphenol Positronic04306-DD15S3S0V5S/AA-14-ND$779.88300Parametric Equivalent
M24308/2-361FAmphenol Positronic04306-M24308/2-361F-ND$595.65760Parametric Equivalent
M24308/2-361PAmphenol Positronic04306-M24308/2-361P-ND$1,662.53200Parametric Equivalent
M24308/2-361ZAmphenol Positronic04306-M24308/2-361Z-ND$1,142.79160Parametric Equivalent
M24308/23-161Amphenol Positronic04306-M24308/23-161-ND$1,429.24840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$836.40920$20,910.23