Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-261F | |
|---|---|
DigiKey Part Number | 4306-M24308/23-261F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-261F |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S3S0V5S/AA-14 | Amphenol Positronic | 0 | 4306-DD15S3S0V5S/AA-14-ND | $779.88300 | Parametric Equivalent |
| M24308/2-361F | Amphenol Positronic | 0 | 4306-M24308/2-361F-ND | $595.65760 | Parametric Equivalent |
| M24308/2-361P | Amphenol Positronic | 0 | 4306-M24308/2-361P-ND | $1,662.53200 | Parametric Equivalent |
| M24308/2-361Z | Amphenol Positronic | 0 | 4306-M24308/2-361Z-ND | $1,142.79160 | Parametric Equivalent |
| M24308/23-161 | Amphenol Positronic | 0 | 4306-M24308/23-161-ND | $1,429.24840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,235.97760 | $30,899.44 |

