M24308/2-11F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $133,595.12000

Parametric Equivalent


Amphenol Positronic
In Stock: 74
Unit Price: $30,435.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $30,819.08000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $295,871.04000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $30,882.16000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $46,320.56000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $30,882.16000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $122,352.96000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $271,138.28000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $347,373.68000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $440,184.48000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $195,799.40000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $178,095.28000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $178,095.28000
Datasheet
Image for M24308/2-11F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-11F

DigiKey Part Number
2899-M24308/2-11F-4306-ND
Manufacturer
Manufacturer Product Number
M24308/2-11F
Description
CONN DSUB HD RCPT 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Color
-
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.