Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S32S600S | |
|---|---|
DigiKey Part Number | 4306-HDC15S32S600S-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S32S600S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S32S6000 | Amphenol Positronic | 0 | 4306-HDC15S32S6000-ND | $475.42571 | Parametric Equivalent |
| HDC15S32S600S-759.0 | Amphenol Positronic | 0 | 4306-HDC15S32S600S-759.0-ND | $669.77300 | Parametric Equivalent |
| HDC15S32S60V30/AA-14 | Amphenol Positronic | 0 | 4306-HDC15S32S60V30/AA-14-ND | $812.50600 | Parametric Equivalent |
| HDC15S36S6000/AA | Amphenol Positronic | 0 | 4306-HDC15S36S6000/AA-ND | $482.05154 | Parametric Equivalent |
| HDC15S3S6000 | Amphenol Positronic | 0 | 4306-HDC15S3S6000-ND | $425.80267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $539.80333 | $6,477.64 |

