
PT15NH06-251A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-251A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-251A2020-S |
Description | TRIMMER 250OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 250 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LH05-251A2020-S | Amphenol Piher Sensing Systems | 4,686 | 1993-PT15LH05-251A2020-S-ND | $6.33000 | Parametric Equivalent |
| PT15LH06-251A2020 | Amphenol Piher Sensing Systems | 1,985 | 1993-PT15LH06-251A2020-ND | $7.56000 | Parametric Equivalent |
| PT15LH06-251A2020-S | Amphenol Piher Sensing Systems | 500 | 1993-PT15LH06-251A2020-S-ND | $5.43000 | Parametric Equivalent |
| PT15NH05-251A2020-S | Amphenol Piher Sensing Systems | 4,348 | 1993-PT15NH05-251A2020-S-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.57900 | $45.79 |
| 25 | $4.27520 | $106.88 |
| 50 | $4.05640 | $202.82 |
| 100 | $3.85010 | $385.01 |
| 250 | $3.59148 | $897.87 |
| 500 | $3.40650 | $1,703.25 |
| 1,000 | $3.23006 | $3,230.06 |

