
PT15LH06-251A2020 | |
|---|---|
DigiKey Part Number | 1993-PT15LH06-251A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH06-251A2020 |
Description | TRIMMER 250OHM 0.25W PC PIN SIDE |
Customer Reference | |
Detailed Description | 250 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 250 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LH05-251A2020-S | Amphenol Piher Sensing Systems | 4,686 | 1993-PT15LH05-251A2020-S-ND | $6.33000 | Parametric Equivalent |
| PT15LH06-251A2020-S | Amphenol Piher Sensing Systems | 500 | 1993-PT15LH06-251A2020-S-ND | $5.43000 | Parametric Equivalent |
| PT15NH05-251A2020-S | Amphenol Piher Sensing Systems | 4,348 | 1993-PT15NH05-251A2020-S-ND | $6.33000 | Parametric Equivalent |
| PT15NH06-251A2020-S | Amphenol Piher Sensing Systems | 1,862 | 1993-PT15NH06-251A2020-S-ND | $5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.32200 | $63.22 |
| 25 | $5.87680 | $146.92 |
| 50 | $5.55780 | $277.89 |
| 100 | $5.25680 | $525.68 |
| 400 | $4.69838 | $1,879.35 |
| 800 | $4.44013 | $3,552.10 |
| 1,200 | $4.29525 | $5,154.30 |

