
PT15LH05-251A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LH05-251A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH05-251A2020-S |
Description | TRIMMER 250OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 250 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.93600 | $123.40 |
| 50 | $4.66980 | $233.49 |
| 100 | $4.41660 | $441.66 |
| 400 | $3.94755 | $1,579.02 |
| 800 | $3.73081 | $2,984.65 |
| 1,200 | $3.60917 | $4,331.00 |
| 5,200 | $3.20009 | $16,640.47 |

