PC16SH-10IP06-105B2020-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP06-105B2020-TA

DigiKey Part Number
1993-PC16SH-10IP06-105B2020-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP06-105B2020-TA
Description
POT 1M OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.66000$27.66
10$23.28400$232.84
25$21.72760$543.19
50$20.61000$1,030.50
100$19.54450$1,954.45
300$17.96147$5,388.44
500$17.26698$8,633.49
1,000$16.36522$16,365.22
5,000$14.44289$72,214.45
Manufacturers Standard Package