
PC16SH-10CP06-105B2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10CP06-105B2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP06-105B2020-TA |
Description | POT 1M OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.55000 | $28.55 |
| 10 | $24.03500 | $240.35 |
| 25 | $22.42280 | $560.57 |
| 50 | $21.27080 | $1,063.54 |
| 100 | $20.17110 | $2,017.11 |
| 300 | $18.53693 | $5,561.08 |
| 500 | $17.82012 | $8,910.06 |
| 1,000 | $16.88940 | $16,889.40 |
| 5,000 | $14.90527 | $74,526.35 |

