
M83723/60-220AC | |
|---|---|
DigiKey Part Number | 623-M83723/60-220AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-220AC |
Description | DUST CAP SZ 20 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.21000 | $309.21 |
| 10 | $262.78500 | $2,627.85 |
| 25 | $246.33760 | $6,158.44 |
| 50 | $234.58620 | $11,729.31 |
| 100 | $223.39930 | $22,339.93 |
| 250 | $209.43096 | $52,357.74 |



