
M83723/59-220AC | |
|---|---|
DigiKey Part Number | 623-M83723/59-220AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-220AC |
Description | DUST CAP SZ 20 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 20 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.86000 | $317.86 |
| 10 | $270.16900 | $2,701.69 |
| 25 | $253.25960 | $6,331.49 |
| 50 | $241.17840 | $12,058.92 |
| 100 | $229.67730 | $22,967.73 |
| 250 | $215.31588 | $53,828.97 |



