
D3899922JF | |
|---|---|
DigiKey Part Number  | 623-D3899922JF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D3899922JF  | 
Description  | DUMMY RECPT, EN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Dummy Receptacle 25 Silver  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Accessory Type  | Dummy Receptacle  | |
For Use With/Related Products  | MIL-DTL-38999 Series III Receptacle  | |
Shell Size - Insert  | 25  | |
Material  | Aluminum Alloy  | |
Features  | -  | |
Color  | Silver  | |
Grade  | Military  | |
Qualification  | MIL-DTL-38999  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $355.55000 | $355.55 | 
| 10 | $302.23200 | $3,022.32 | 
| 25 | $283.31200 | $7,082.80 | 
| 50 | $269.80000 | $13,490.00 | 
| 100 | $256.93400 | $25,693.40 | 
| 250 | $240.86960 | $60,217.40 | 



