
D3899922EF | |
|---|---|
DigiKey Part Number  | 623-D3899922EF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D3899922EF  | 
Description  | DUMMY RECPT, EN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Dummy Receptacle 17 Silver  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol PCD  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Accessory Type  | Dummy Receptacle  | |
For Use With/Related Products  | MIL-DTL-38999 Series III Receptacle  | |
Shell Size - Insert  | 17  | |
Material  | Aluminum Alloy  | |
Features  | -  | |
Color  | Silver  | |
Grade  | Military  | |
Qualification  | MIL-DTL-38999  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $254.95000 | $254.95 | 
| 10 | $216.71400 | $2,167.14 | 
| 25 | $203.15000 | $5,078.75 | 
| 50 | $193.45760 | $9,672.88 | 
| 100 | $184.23120 | $18,423.12 | 
| 250 | $172.71120 | $43,177.80 | 



