
MSAS-12PMMS-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12PMMS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PMMS-SF8B15 |
Description | CIR CBL 12POS RCPT TO WIRE 49.2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 49.2' (15.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.57000 | $109.57 |
| 10 | $93.13700 | $931.37 |
| 25 | $87.30560 | $2,182.64 |
| 50 | $83.13840 | $4,156.92 |
| 100 | $79.17090 | $7,917.09 |
| 250 | $74.21688 | $18,554.22 |
| 500 | $70.67856 | $35,339.28 |
| 1,000 | $67.30934 | $67,309.34 |



