
MSAS-12PFFS-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12PFFS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PFFS-SF8B15 |
Description | CIR CBL 12POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.60000 | $123.60 |
| 10 | $105.03300 | $1,050.33 |
| 25 | $98.45040 | $2,461.26 |
| 50 | $93.75260 | $4,687.63 |
| 100 | $89.27850 | $8,927.85 |
| 250 | $83.69284 | $20,923.21 |
| 500 | $79.70268 | $39,851.34 |
| 1,000 | $75.90375 | $75,903.75 |



