CC-02RMFS-QC800P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-02RMFS-QC800P

DigiKey Part Number
CC-02RMFS-QC800P-ND
Manufacturer
Manufacturer Product Number
CC-02RMFS-QC800P
Description
MIDDLE RECEPTACLE(REAR)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.70000$51.70
10$43.92600$439.26
30$40.64400$1,219.32
50$39.20400$1,960.20
100$37.33210$3,733.21
250$34.99556$8,748.89
500$33.32594$16,662.97
1,000$31.73666$31,736.66
2,500$29.75229$74,380.72
Manufacturers Standard Package