CC-02BMFB-QL8APP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-02BMFB-QL8APP

DigiKey Part Number
1754-CC-02BMFB-QL8APP-ND
Manufacturer
Manufacturer Product Number
CC-02BMFB-QL8APP
Description
CONN RCPT FMALE 2POS GOLD SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2 (Power)
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
300VAC/DC
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.43000$73.43
10$62.39900$623.99
25$58.48360$1,462.09
50$55.69120$2,784.56
100$53.03380$5,303.38
250$49.71468$12,428.67
500$47.34322$23,671.61
1,000$45.08609$45,086.09
Manufacturers Standard Package