
CC-03PMMS-QC801P | |
|---|---|
DigiKey Part Number | 1754-CC-03PMMS-QC801P-ND |
Manufacturer | |
Manufacturer Product Number | CC-03PMMS-QC801P |
Description | XLOK, C-20A, 03P, FRONT FASTENED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | C | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.32000 | $62.32 |
| 10 | $52.94600 | $529.46 |
| 25 | $49.62840 | $1,240.71 |
| 50 | $47.25880 | $2,362.94 |
| 100 | $45.00200 | $4,500.20 |
| 250 | $42.18552 | $10,546.38 |
| 500 | $40.17304 | $20,086.52 |
| 1,000 | $38.25752 | $38,257.52 |


