SLPIPA25BSR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPIPA25BSR3
SLPIPA25BSR3
SLPIPA25BSR3

SLPIPA25BSR3

DigiKey Part Number
965-SLPIPA25BSR3-ND
Manufacturer
Manufacturer Product Number
SLPIPA25BSR3
Description
SURLOK PLUS, STRAIGHT PLUG, 5.7M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
4 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$115.28000$115.28
10$97.99200$979.92
25$91.85160$2,296.29
50$87.46720$4,373.36
100$83.29420$8,329.42
250$78.08304$19,520.76
500$74.35984$37,179.92
1,000$70.81562$70,815.62
Manufacturers Standard Package