
SLPCRA25BSR3 | |
|---|---|
DigiKey Part Number | 965-SLPCRA25BSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA25BSR3 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.71000 | $118.71 |
| 10 | $100.86400 | $1,008.64 |
| 25 | $94.54720 | $2,363.68 |
| 50 | $90.03240 | $4,501.62 |
| 100 | $85.73690 | $8,573.69 |
| 250 | $80.37264 | $20,093.16 |
| 500 | $76.54044 | $38,270.22 |
| 1,000 | $72.89269 | $72,892.69 |



