ALM07F9-98P(072)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM07F9-98P(072)

DigiKey Part Number
ALM07F9-98P(072)-ND
Manufacturer
Manufacturer Product Number
ALM07F9-98P(072)
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
9-98
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Gray Zinc Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Fluorinated Silicon Rubber
Applications
Aviation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$200.86000$200.86
10$170.74100$1,707.41
25$160.05000$4,001.25
50$152.41380$7,620.69
100$145.14380$14,514.38
250$136.06648$34,016.62
500$129.58016$64,790.08
Manufacturers Standard Package